MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-267
- Mfr. Part No.:
- M1-215IC-W5-A2
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR16,684.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,684.66 |
*price indicative
- RS Stock No.:
- 215-267
- Mfr. Part No.:
- M1-215IC-W5-A2
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-215IC | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-215IC | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch All-in-one computing solution designed for versatility and high performance. With a sleek 21.5-inch Full HD display, this touch computer combines commercial-grade resilience with an elegant consumer-friendly design. Powered by the 12th generation Intel Core i5 processor, it delivers exceptional performance to meet the demands of any application.
Smart peripheral options including a 2D bar code scanner streamline operations
Multiple connectivity options including USB C for versatility in peripherals
IP65 compliant front panel for protection against dust and water ingress
Customisable expansion hub available to meet specific business needs
Multiple connectivity options including USB C for versatility in peripherals
IP65 compliant front panel for protection against dust and water ingress
Customisable expansion hub available to meet specific business needs
Related links
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1084