MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-269
- Mfr. Part No.:
- M1-215IC-W3-A2
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
MYR13,844.48
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,844.48 |
*price indicative
- RS Stock No.:
- 215-269
- Mfr. Part No.:
- M1-215IC-W3-A2
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-215IC | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-215IC | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch All-in-One touch computer, engineered for both commercial and consumer use. With its sleek, modern design and robust performance, it integrates seamlessly into any environment. At the heart of this device lies the 12th generation Intel Core™ i3 processor, delivering lightning-fast responsiveness for even the most demanding applications.
Fulfils modern compliance standards with an IP65 rated front panel for protection against dust and water
Features a sleek design that complements any workspace while saving valuable space
Comes with robust warranty support ensuring peace of mind for users
Features a sleek design that complements any workspace while saving valuable space
Comes with robust warranty support ensuring peace of mind for users
Related links
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-238P Series Touch-Screen HMI Display - 23.8 in 1920 x 1080