MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080

Subtotal (1 unit)*

MYR15,974.42

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,974.42

*price indicative

RS Stock No.:
215-278
Mfr. Part No.:
M1-156IC-W5-A2
Manufacturer:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

M1-156IC

Display Type

TFT LCD

Display Resolution

1920 x 1080

Display Size

15.6 in

COO (Country of Origin):
CN
The MicroTouch All-in-One touch computer that seamlessly blends robust performance with stylish design. Ideal for diverse applications, this device features a stunning 15.6-inch full HD screen, providing an immersive visual experience enhanced by advanced optical bonding technology. Equipped with the latest 12th generation Intel Core i5 processor, it ensures responsive performance for demanding tasks.

Energy efficient components enhance overall system performance
Wide viewing angles ensure consistent image quality from any position
IP65 compliance provides protection against dust and water ingress
Lightweight design facilitates easy portability without sacrificing durability

Related links