MikroElektronika Keylock Click Switch MikroBus Click Board for Keylock Click PID: MIKROE-2564 for Industrial
- RS Stock No.:
- 249-3936
- Mfr. Part No.:
- MIKROE-2564
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3936
- Mfr. Part No.:
- MIKROE-2564
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | No | |
| User Interface | Switch | |
| Featured Device | Keylock Click PID: MIKROE-2564 | |
| Kit Classification | MikroBus Click Board | |
| For Use With | Industrial applications, Home Security | |
| Kit Name | Keylock Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type HMI Development Tool | ||
Standards/Approvals No | ||
User Interface Switch | ||
Featured Device Keylock Click PID: MIKROE-2564 | ||
Kit Classification MikroBus Click Board | ||
For Use With Industrial applications, Home Security | ||
Kit Name Keylock Click | ||
The MikroElektronika Keylock click carries a processed sealed key lock mechanism that can be set in three different positions. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over the PWM, INT, and AN pin on the mikroBUS line.
Type Pushbutton
Interface GPIO
Related links
- MikroElektronika REED Click Reed Switch MikroBus Click Board
- MikroElektronika Vibro Motor 3 Click Development Board for Vibro Motor 3 Click PID: MIKROE-4356 for G0832022D
- MikroElektronika Binho Nova Click Binho Nova Click PID: MIKROE-4439 Adapter Board for BinhoNova Multi-Protocol USB Host
- MikroElektronika MIKROE-6067 Rotary RGB Click LED Matrix Development Board for Rotary RGB Click PID for Industrial Use
- MikroElektronika MikroBus Click Board
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika Secure 4 Click MikroBus Click Board
- MikroElektronika PS/2 MikroBus Click Board

