MikroElektronika Vibro Motor 4 Click Human Machine Interface Development Board for Linear Resonant Actuator for mikroBUS
- RS Stock No.:
- 247-5718
- Mfr. Part No.:
- MIKROE-4825
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR119.30
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.30 |
*price indicative
- RS Stock No.:
- 247-5718
- Mfr. Part No.:
- MIKROE-4825
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | No | |
| Featured Device | Linear Resonant Actuator | |
| User Interface | Human Machine Interface | |
| Kit Classification | Development Board | |
| For Use With | mikroBUS Socket | |
| Kit Name | Vibro Motor 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type HMI Development Tool | ||
Standards/Approvals No | ||
Featured Device Linear Resonant Actuator | ||
User Interface Human Machine Interface | ||
Kit Classification Development Board | ||
For Use With mikroBUS Socket | ||
Kit Name Vibro Motor 4 Click | ||
The The MikroElektronika's Vibro Motor 4 Click is a compact add-on board that makes an ideal solution for adding simple haptic feedback in any design. This board features the G1040003D, a coin sized linear resonant actuator LRA that generates vibration/haptic feedback from Jinlong Machinery & Electronics, Inc. Driven by a flexible Haptic or Vibra driver, the DRV2605, G1040003D vibrates in the Z-axis, which is perpendicular to the face of the vibration motor. It draws a maximum of 170mA while producing the highest G force or vibration energy of 2 GRMS. This Click board makes an excellent choice for devices with limited battery capacity and for users who require crisp haptic feedback and low power consumption.
Low power consumption
Vibration force in Z axis
High reliability
Excellent choice for devices with limited battery capacity
Related links
- MikroElektronika Vibro Motor 2 Click for Mikroe-3713
- MikroElektronika Vibro Motor Click Low Power Consumption for C1026B002F for Pagers, Cellphones
- MikroElektronika Vibro Motor 3 Click Development Board for Vibro Motor 3 Click PID: MIKROE-4356 for G0832022D
- Brand-Rex Joystick 3 Click SPI Development Board for 2765 for robotics and other control interfaces, human-machine
- HMI Accessories
- Omron Human Machine Interface Display Module For Use With HMI Omron NS Series HMIS PLC Compatible With Omron PLC
- MikroElektronika DC Motor 4 Click DC Motor for EMC2301
- MikroElektronika ML Vibro Sens Click Motion Sensor Development Board for FXLS8974CF MikroBus

