Savigny Steel Butt Hinge, Screw Fixing, 20mm x 34mm x 1.5mm
- RS Stock No.:
- 448-1510
- Mfr. Part No.:
- 40447 ZB
- Manufacturer:
- Savigny
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 6)
MYR111.28
- RS Stock No.:
- 448-1510
- Mfr. Part No.:
- 40447 ZB
- Manufacturer:
- Savigny
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
- COO (Country of Origin):
- FR
Related links
- Savigny Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Stainless Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- Savigny Zinc Plated Steel Free Swing 20 mm x 34mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40.5 mm x 34mm x 16.5 mm
- Savigny Steel Butt with a Fixed Pin 40 mm x 24mm x 2 mm
- Savigny Steel, 30 x 19.5 x 6.5mm
- Savigny Steel Strap with a Fixed Pin, 85 mm x 20mm x 1.5 mm
