Savigny Steel, 30 x 19.5 x 6.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

MYR17.725

RS Stock No.:
687-051
Mfr. Part No.:
40018 ZB
Manufacturer:
Savigny
Find similar products by selecting one or more attributes.
Select all

Brand

Savigny

Material

Steel

Operating Tension

147N

Dimensions

30 x 19.5 x 6.5mm

Depth

6.5 mm

Length

30mm

Width

19.5mm

COO (Country of Origin):
FR

Miniature Flexible Stainless Steel


Two miniature versions with a curved 1.5mm diameter wire link which allows wider tolerance of fitting dimensions.

Normal latch to catch fixing centre is 31.1mm, giving a 15kgf operating tension
Suitable for screw fixing using M3 screws, or welding
Natural finish

Supplied with

dimensions template for marking out.

Related links