Helly Hansen Orange High Visibility Hi Vis Vest, L
- RS Stock No.:
- 201-1099
- Mfr. Part No.:
- 77120_269-L
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR905.52
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR905.52 |
*price indicative
- RS Stock No.:
- 201-1099
- Mfr. Part No.:
- 77120_269-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Orange | |
| Size | L | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material Properties | High Visibility | |
| Standards Met | EN 20471 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Orange | ||
Size L | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Properties High Visibility | ||
Standards Met EN 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen work vest is EN ISO 20471 Class 1 certified. Durable and comfortable fabric for industrial wash gives excellent value for money.
Reflective band around body
Two hanging front pockets with angled corners and double bottom
Mobile phone pocket
Two hanging front pockets with angled corners and double bottom
Mobile phone pocket
Related links
- Helly Hansen Orange High Visibility Hi Vis Vest, M
- Helly Hansen Orange High Visibility Hi Vis Vest, S
- Helly Hansen Black/Green/White/Yellow High Visibility Hi Vis Vest, L
- Orbit International High Visibility Hi Vis Vest, L
- Supertouch High Visibility Hi Vis Vest, L
- Helly Hansen Black/Green/White/Yellow High Visibility Hi Vis Vest, M
- Orbit International Yellow Hi-Vis Hi Vis Vest, L
- Helly Hansen Orange Unisex Hi Vis Softshell Jacket, L
