Helly Hansen Orange Hi Vis Vest 70% Polyester, 30% Cotton, S
- RS Stock No.:
- 201-1097
- Mfr. Part No.:
- 77120_269-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR815.20
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR815.20 |
*price indicative
- RS Stock No.:
- 201-1097
- Mfr. Part No.:
- 77120_269-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | S | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | 70% Polyester, 30% Cotton | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | EN 20471 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size S | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material 70% Polyester, 30% Cotton | ||
Resistance Features Hi-Vis | ||
Standards/Approvals EN 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen work vest is EN ISO 20471 Class 1 certified. Durable and comfortable fabric for industrial wash gives excellent value for money.
Reflective band around body
Two hanging front pockets with angled corners and double bottom
Mobile phone pocket
Related links
- Helly Hansen Orange Hi Vis Vest 70% Polyester M
- Helly Hansen Orange Hi Vis Vest 30% Cotton L
- Helly Hansen Green White 70% Polyester, L
- Helly Hansen Green White 70% Polyester, M
- Helly Hansen Orange Sweatshirt, S
- Helly Hansen Orange Hoodie, S
- Helly Hansen Orange Hi Vis Overalls
- Helly Hansen Orange Sweatshirt, XS
