RS PRO, Nickel Plated Brass Lock Nut, BS 57, 2BA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-0574
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nut Type

Self Locking

Thread Size

2BA

Material

Brass

Type

Full

Finish

Nickel Plated

Standards Met

BS 57

COO (Country of Origin):
TW

RS PRO, 2BA, Nickel Plated Brass Full Lock Nut


Need small-size lock nuts for model engineering applications? These 2BA lock nuts mate with small BS 57 standard hex-headed bolts that make scaled fastenings easier to represent. The lock nuts are also widely used in miniature instrumentation as they are viable for applications with space constraints.

Made from brass, these full lock nuts are nickel-plated to ensure good resistance to tarnishing, corrosion and rust. The hexagonal shape allows you to tighten them using a standard spanner. As part of the RS PRO range, this product undergoes rigorous testing for quality and durability. The lock nuts meet a range of international standards including protection against damage from electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007).

BA sizing is commonly used in railway signalling, mainly for the termination of electrical equipment and cabling.

Features and Benefits


• Full-type 2BA lock nuts
• Small hex heads for use in miniature instrumentation and model engineering applications
• Nickel-plating on brass offers good resistance to tarnishing, corrosion and rust
• Complies with RoHS (restriction of hazardous substances) standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Every Spend Counts with RS PRO

Related links