Parker Steel Hex Nut M12 x 1.5, ISO 8434
- RS Stock No.:
- 288-6333
- Mfr. Part No.:
- FM06LLCF
- Manufacturer:
- Parker
Subtotal (1 box of 50 units)*
MYR1,308.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,308.55 | MYR26.171 |
*price indicative
- RS Stock No.:
- 288-6333
- Mfr. Part No.:
- FM06LLCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hex Nut | |
| Size | M12 x 1.5 | |
| Material | Steel | |
| Hex Size Across Flat | 6mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hex Nut | ||
Size M12 x 1.5 | ||
Material Steel | ||
Hex Size Across Flat 6mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO2 Functional Nut is an Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series. The FM EO-2 functional nut is available with sealing NBR or sealing FKM.
High corrosion resistance
Higher temperature resistance
Related links
- Parker Steel Hex Nut M12 x 1.5, ISO 8434
- Parker Steel Hex Nut M20 x 1.5, ISO 8434
- Parker Steel Hex Nut M24 x 1.5, ISO 8434
- Parker Steel Hex Nut M16 x 1.5, ISO 8434
- Parker Steel Hex Nut M14 x 1.5, ISO 8434
- Parker Steel Hex Nut M22 x 1.5, ISO 8434
- Parker Steel Hex Nut M18 x 1.5, ISO 8434
- Parker Steel Hex Nut M26 x 1.5, ISO 8434
