RND, Nickel Brass Hex Nut M16 x 1.5, RoHS

N

Subtotal (1 unit)*

MYR2.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2.32

*price indicative

RS Stock No.:
804-901
Mfr. Part No.:
RND 205-01171
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Size

M16 x 1.5

Product Type

Hex Nut

Material

Brass

Finish

Nickel

Overall Height

18mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND hex nut is a versatile fastening component designed to accommodate M16 applications, ensuring robust connections for a variety of construction and assembly tasks.

The hexagonal shape simplifies handling in tight spaces

Constructed from brass for enhanced durability

Features a nickel finish for improved corrosion resistance

Designed to fit size M16 x 1.5 specifications

Suitable for RoHS compliant applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy