Vishay Brass Hex Nut
- RS Stock No.:
- 733-030
- Mfr. Part No.:
- ACCPOTECB303653230
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR4.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR4.24 |
| 25 - 99 | MYR3.65 |
| 100 - 499 | MYR2.22 |
| 500 + | MYR2.15 |
*price indicative
- RS Stock No.:
- 733-030
- Mfr. Part No.:
- ACCPOTECB303653230
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Hex Nut | |
| Sub Type | Hex Nut | |
| Material | Brass | |
| Hex Size Across Flat | 12.5mm | |
| Overall Height | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Hex Nut | ||
Sub Type Hex Nut | ||
Material Brass | ||
Hex Size Across Flat 12.5mm | ||
Overall Height 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.
Extensive mechanical endurance with models supporting 25K to 2 million cycles
Environmental protection reaching IP 67 sealing levels for moisture and dust resistance
