Teng Tools Hex Metric Hex Key, Hex size 1/8 in

Subtotal (1 unit)*

MYR60.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60.75

*price indicative

RS Stock No.:
809-468
Mfr. Part No.:
510104
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Hex Key

Shape

Hex

Hex Size

1/8 in

Overall Length

36mm

End Type

Ball Point

Material

Alloy Steel

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools T Handle Hex Key is a versatile tool designed for accessing fasteners in confined spaces. Its unique ball point end allows for working at angles of up to 25°, ensuring versatility and ease of use.

Ball point end on the long key allows access at angles of up to 25°

Regular hex end on the short ARM enables higher torque application

Manufactured from Durable chrome vanadium for longevity

Ergonomically designed bi-material handle promotes comfortable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy