Teng Tools Hex Metric Hex Key, Hex size 2.5 mm

N

Subtotal (1 unit)*

MYR55.74

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR55.74

*price indicative

RS Stock No.:
832-258
Mfr. Part No.:
5105025
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hex

Hex Size

2.5 mm

Short or Long Arm

Long

Overall Length

100mm

End Type

Ball Point

Material

Alloy Steel

COO (Country of Origin):
TW
The Teng Tools T Handle Ball Point Hex Key is an essential tool designed for accessing fasteners in confined spaces. Its unique ball point end allows for angled access up to 25°, while the regular hex end provides optimal torque application.

Ball point end enables access at angles of up to 25°

Regular hex end lets you apply higher torque effectively

Manufactured from Durable chrome vanadium for long-lasting use

Ergonomically designed bi-material handle ensures comfortable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy