RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M8 x 120 mm
- RS Stock No.:
- 800-936
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR494.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR494.75 | MYR9.895 |
*price indicative
- RS Stock No.:
- 800-936
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M8 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M8 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M8 x 120 mm long
The RS PRO A2 Hex Bolt is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this bolt offers excellent corrosion resistance and durability, making it Ideal for outdoor and marine environments. Its M8 thread ensures compatibility with a wide range of components and assemblies.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 120 mm length for versatile application use.
Thread: M8 thread for compatibility with standard components.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Length: 120 mm length for versatile application use.
Thread: M8 thread for compatibility with standard components.
Standard: Complies with DIN 931 for assured quality and reliability.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Applications
Construction projects
Marine environments
Outdoor installations
Mechanical assemblies
Marine environments
Outdoor installations
Mechanical assemblies
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments requiring high corrosion resistance.
Ideal for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 30 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 130 mm

