RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 45 mm
- RS Stock No.:
- 800-657
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR144.54
FREE delivery for orders over RM 150.00
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR144.54 | MYR14.454 |
*price indicative
- RS Stock No.:
- 800-657
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 45mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 45mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO hex setscrew is a fully threaded fastener designed for secure connections between multiple objects, effectively streamlining assembly and disassembly in various applications.
Manufactured from A4 stainless steel, providing exceptional corrosion resistance
Fully threaded design allows for easy insertion into tapped holes without protrusion
Facilitates maintenance and repair by enabling repeated removal and reinsertion
Hexagon head compatible with socket drives or spanners for versatile tightening options
Conforms to DIN 933 specifications, ensuring consistent quality and reliability
Related links
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 30 mm

