RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 70 mm
- RS Stock No.:
- 800-635
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR417.53
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR417.53 | MYR4.175 |
*price indicative
- RS Stock No.:
- 800-635
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 70mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 70mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastening solution designed to join multiple objects securely within a tapped hole without the need for a nut. Its versatility makes it Ideal for a range of applications.
Manufactured from A4 stainless steel, providing excellent corrosion resistance
Conforms to DIN 933 specifications ensuring reliability and compatibility
Hexagon head allows for easy tightening and loosening using a socket drive or spanner
Can be removed and reinserted multiple times, perfect for maintenance or repair tasks
Related links
- RS PRO Plain Stainless Steel Metric Thread x 70 mm
- RS PRO Plain Stainless Steel Metric Thread x 75 mm
- RS PRO Plain Stainless Steel Metric Thread x 65 mm
- RS PRO Plain Stainless Steel Metric Thread x 55 mm
- RS PRO Plain Stainless Steel Metric Thread x 90 mm
- RS PRO Plain Stainless Steel Metric Thread x 100 mm
- RS PRO Plain Stainless Steel Metric Thread x 45 mm
- RS PRO Plain Stainless Steel Metric Thread x 30 mm

