RS PRO Bright Zinc Steel, Hex Bolt, M24 x 75 mm
- RS Stock No.:
- 800-558
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR221.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR221.26 | MYR44.252 |
*price indicative
- RS Stock No.:
- 800-558
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 75 mm long
This RS PRO M24 Hex Bolt is designed for robust fastening applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and corrosion resistance. Ideal for use in construction and engineering projects, this bolt ensures secure and reliable connections.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M24 thread for compatibility with standard nuts and fittings.
Length: 75 mm length suitable for various applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M24 thread for compatibility with standard nuts and fittings.
Length: 75 mm length suitable for various applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Applications
Construction projects
Engineering assemblies
Heavy machinery fastening
Engineering assemblies
Heavy machinery fastening
Additional Information
Complies with DIN 933 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel Metric x 75 mm
- RS PRO Zinc Plated Steel Metric x 45 mm
- RS PRO Zinc Plated Steel Metric x 130 mm
- RS PRO Zinc Plated Steel Metric x 140 mm
- RS PRO Zinc Plated Steel Metric x 110 mm
- RS PRO Zinc Plated Steel Metric x 35 mm
- RS PRO Zinc Plated Steel Metric x 120 mm
- RS PRO Zinc Plated Steel Metric x 55 mm

