RS PRO Bright Zinc Steel, Hex Bolt, M16 x 110 mm
- RS Stock No.:
- 800-546
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR228.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR228.08 | MYR22.808 |
*price indicative
- RS Stock No.:
- 800-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M16 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M16 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M16 x 110 mm long
The RS PRO M16 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent resistance to corrosion and wear, ensuring long-lasting performance.
Features and Benefits
Material: Steel construction provides durability and strength.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M16 thread ensures compatibility with standard nuts and components.
Length: 110 mm length suitable for a variety of applications.
Grade: 8.8 grade offers high tensile strength for demanding environments.
Standard: Complies with DIN 933 for assured quality and reliability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M16 thread ensures compatibility with standard nuts and components.
Length: 110 mm length suitable for a variety of applications.
Grade: 8.8 grade offers high tensile strength for demanding environments.
Standard: Complies with DIN 933 for assured quality and reliability.
Applications
Construction and building projects
Machinery assembly
Automotive repair and maintenance
Metal fabrication
Machinery assembly
Automotive repair and maintenance
Metal fabrication
Additional Information
Complies with DIN 933 standards for hex bolts
Bright zinc finish for enhanced protection against environmental factors
Bright zinc finish for enhanced protection against environmental factors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel Metric x 110 mm
- RS PRO Plain Stainless Steel Metric x 110 mm
- RS PRO Zinc Plated Steel Metric x 75 mm
- RS PRO Zinc Plated Steel Metric x 45 mm
- RS PRO Zinc Plated Steel Metric x 130 mm
- RS PRO Zinc Plated Steel Metric x 140 mm
- RS PRO Zinc Plated Steel Metric x 35 mm
- RS PRO Zinc Plated Steel Metric x 120 mm

