RS PRO Plain Stainless Steel, Hex Bolt, Metric x 110 mm
- RS Stock No.:
- 800-514
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR86.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR86.61 | MYR3.464 |
*price indicative
- RS Stock No.:
- 800-514
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread Metric | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS Pro Hex set is a fully threaded fastening solution designed for connecting multiple objects securely. Its hexagon head allows for easy tightening and loosening using a spanner or socket drive.
Manufactured from A2 stainless steel for exceptional corrosion resistance
Conforms to DIN 933 specifications, ensuring reliable performance
Hexagon head design facilitates easy tightening and loosening with standard tools
Can be removed and reinserted multiple times, making it Ideal for maintenance
Related links
- RS PRO Plain Stainless Steel Coach Bolt, Metric x 110 mm x 110 mm
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 40 mm
- RS PRO Plain Stainless Steel Metric x 65 mm
- RS PRO Plain Stainless Steel Metric x 45 mm
- RS PRO Plain Stainless Steel Metric x 80 mm

