RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 90 mm
- RS Stock No.:
- 800-023
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR361.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR361.54 | MYR14.462 |
*price indicative
- RS Stock No.:
- 800-023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M12 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M12 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M12 x 90 mm long
The RS PRO M12 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from A4 stainless steel, this bolt offers excellent resistance to corrosion, making it Ideal for use in harsh environments.
Features and Benefits
Material: Stainless steel A4 provides superior corrosion resistance
Thread: M12 thread ensures compatibility with standard nuts and components
Length: 90 mm length suitable for a wide range of applications
Standard: Complies with DIN 931 for assured quality and performance
Finish: Stainless steel finish enhances durability and longevity
Thread: M12 thread ensures compatibility with standard nuts and components
Length: 90 mm length suitable for a wide range of applications
Standard: Complies with DIN 931 for assured quality and performance
Finish: Stainless steel finish enhances durability and longevity
Applications
Construction and building projects
Marine and offshore environments
Chemical and petrochemical industries
Automotive and machinery assembly
Marine and offshore environments
Chemical and petrochemical industries
Automotive and machinery assembly
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 65 mm

