RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M12 x 75 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

MYR336.24

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR336.24MYR13.45

*price indicative

RS Stock No.:
800-021
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

75mm

Thread

M12

Material

Stainless Steel (A4)

Grade

A4

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A4 Stainless Steel Hex Bolt, M12 x 75 mm long


The RS PRO A4 Stainless Steel Hex Bolt is designed for high-strength fastening applications. With a length of 75 mm and a thread size of M12, it is Ideal for use in environments where corrosion resistance is crucial. Made from A4 stainless steel, this hex bolt ensures durability and reliability in demanding conditions.

Features and Benefits


Material: A4 stainless steel provides excellent corrosion resistance.
Thread Size: M12 thread ensures compatibility with standard nuts and fittings.
Length: 75 mm length suitable for a variety of fastening applications.
Standards: Complies with DIN 931 for assured quality and performance.

Applications


Marine environments
Chemical processing plants
Outdoor construction projects

Additional Information


Complies with DIN 931 standards for hex bolts.
Ideal for use in corrosive environments due to A4 stainless steel composition.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy