RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M10 x 120 mm
- RS Stock No.:
- 800-013
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR676.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR676.86 | MYR13.537 |
*price indicative
- RS Stock No.:
- 800-013
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M10 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M10 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M10 x 120 mm long
The RS PRO A4 Hex Bolt is a high-quality fastening solution designed for demanding industrial applications. Made from Durable stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its M10 thread ensures a secure fit for various assembly needs.
Features and Benefits
Material: Stainless steel construction provides superior corrosion resistance.
Grade: A4 grade ensures high durability and strength.
Length: 120 mm length suitable for a wide range of applications.
Thread: M10 thread offers compatibility with standard nuts and components.
Standards: Complies with DIN 931 for reliable performance.
Grade: A4 grade ensures high durability and strength.
Length: 120 mm length suitable for a wide range of applications.
Thread: M10 thread offers compatibility with standard nuts and components.
Standards: Complies with DIN 931 for reliable performance.
Applications
Marine environments
Chemical processing plants
Outdoor construction projects
Chemical processing plants
Outdoor construction projects
Additional Information
Meets DIN 931 standards for hex bolts
Suitable for use in corrosive environments due to stainless steel material
Suitable for use in corrosive environments due to stainless steel material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M10 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 160 mm

