RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M10 x 90 mm
- RS Stock No.:
- 800-011
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR518.73
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR518.73 | MYR10.375 |
*price indicative
- RS Stock No.:
- 800-011
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | M10 | |
| Material | A2 Stainless Steel | |
| Grade | Industrial | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread M10 | ||
Material A2 Stainless Steel | ||
Grade Industrial | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
The RS Pro Hex bolt is a versatile fastening solution designed to securely connect two or more components. Its partially threaded design ensures reliable strength in various applications.
Made from A4 stainless steel, the bolt offers excellent corrosion resistance for both internal and external use
The hexagon head allows for secure tightening and loosening using standard tools
Conforms to DIN 931 specifications, ensuring compatibility with industry standards
Features a fully removable design, making it Ideal for maintenance and repair projects
Related links
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 125 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 85 mm

