Cosel Heatsink, TUNS50 Series, 14°C/W 12.7 mm 37.3 mm 58.7mm

N

Subtotal (1 unit)*

MYR31.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR31.65

*price indicative

RS Stock No.:
867-259
Mfr. Part No.:
F-QB-F2
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

Heatsink

For Use With

TUNS50 Series

Length

37.3mm

Width

58.7mm

Height

12.7mm

Thermal Resistance

14°C/W

Colour

Silver

Series

F-QB

Standards/Approvals

None

Application

Cooling

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy