Cosel Heatsink, TUNS50 Series, 14°C/W 12.7 mm 37.6 mm 58.4mm
- RS Stock No.:
- 867-258
- Mfr. Part No.:
- F-QB-F1
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
MYR31.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.65 |
*price indicative
- RS Stock No.:
- 867-258
- Mfr. Part No.:
- F-QB-F1
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Heatsink | |
| For Use With | TUNS50 Series | |
| Length | 37.6mm | |
| Width | 58.4mm | |
| Height | 12.7mm | |
| Thermal Resistance | 14°C/W | |
| Series | F-QB | |
| Colour | Silver | |
| Standards/Approvals | None | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Heatsink | ||
For Use With TUNS50 Series | ||
Length 37.6mm | ||
Width 58.4mm | ||
Height 12.7mm | ||
Thermal Resistance 14°C/W | ||
Series F-QB | ||
Colour Silver | ||
Standards/Approvals None | ||
Application Cooling | ||
- COO (Country of Origin):
- JP
Related links
- Cosel Heatsink 5°C/W 38.1 mm 37.6 mm 58.4mm
- Cosel Heatsink 7.5°C/W 25.4 mm 37.6 mm 58.4mm
- Cosel Heatsink 14°C/W 12.7 mm 37.3 mm 58.7mm
- Cosel Heatsink 7.5°C/W 25.4 mm 37.3 mm 58.7mm
- Cosel Heatsink 5°C/W 38.1 mm 37.3 mm 58.7mm
- Cosel Heatsink for use with CQHS300 Series DHS50 Series and DHS100 Series F-QB Series
- Cosel Heatsink 7.5°C/W 12.7 mm 61 mm 58.4mm
- Oetiker Stainless Steel Hose Clamp 37.6 mm ID
