Mizutani Electric Heatsink 10 mm 50 mm 50mm

Subtotal (1 unit)*

MYR72.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.49

*price indicative

RS Stock No.:
723-755
Mfr. Part No.:
HTE50-25(4)-50 DE
Manufacturer:
Mizutani Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mizutani Electric

Product Type

Heatsink

Length

50mm

Width

50mm

Height

10mm

Fastening

Screw

Colour

Natural Silver

Series

HTE Series

Standards/Approvals

RoHS

Material

Aluminium

Application

Effective Heat Dissipation

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy