Mizutani Electric Heatsink 10 mm 40 mm 40mm
- RS Stock No.:
- 723-754
- Mfr. Part No.:
- HTE40-20(3)-40 DE
- Manufacturer:
- Mizutani Electric
Subtotal (1 unit)*
MYR59.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59.24 |
*price indicative
- RS Stock No.:
- 723-754
- Mfr. Part No.:
- HTE40-20(3)-40 DE
- Manufacturer:
- Mizutani Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mizutani Electric | |
| Product Type | Heatsink | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 10mm | |
| Fastening | Screw | |
| Colour | Natural Silver | |
| Series | HTE Series | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Effective Heat Dissipation | |
| Select all | ||
|---|---|---|
Brand Mizutani Electric | ||
Product Type Heatsink | ||
Length 40mm | ||
Width 40mm | ||
Height 10mm | ||
Fastening Screw | ||
Colour Natural Silver | ||
Series HTE Series | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Effective Heat Dissipation | ||
- COO (Country of Origin):
- JP
Related links
- Mizutani Electric Heatsink 10 mm 50 mm 50mm
- Mizutani Electric Heatsink 10 mm 30 mm 30mm
- Fischer Elektronik Heatsink 13.8K/W 10 mm 40 mm 40mm
- RS PRO Heatsink high-power electronics PCBs, 13.5°C/W 10 mm 40 mm 40mm
- Mizutani Electric Heatsink 40 mm 100 mm 100mm
- Mizutani Electric Heatsink 20 mm 60 mm 60mm
- Malico Heatsink, Clip 25 mm 40 mm 40mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 40 mm 40mm
