Heat-Sink&Os Heatsink, DIP, 19K/W 25 mm 24 mm 17mm
- RS Stock No.:
- 225-852
- Mfr. Part No.:
- PR1724-25-PB-SN
- Manufacturer:
- Heat-Sink&Os
Subtotal (1 unit)*
MYR3.60
FREE delivery for orders over RM 150.00
Last RS stock
- Final 189 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR3.60 |
*price indicative
- RS Stock No.:
- 225-852
- Mfr. Part No.:
- PR1724-25-PB-SN
- Manufacturer:
- Heat-Sink&Os
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heat-Sink&Os | |
| For Use With | DIP | |
| Product Type | Heatsink | |
| Length | 24mm | |
| Width | 17mm | |
| Height | 25mm | |
| Thermal Resistance | 19K/W | |
| Fastening | Screw | |
| Colour | Black | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Heat-Sink&Os | ||
For Use With DIP | ||
Product Type Heatsink | ||
Length 24mm | ||
Width 17mm | ||
Height 25mm | ||
Thermal Resistance 19K/W | ||
Fastening Screw | ||
Colour Black | ||
Finish Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP

Related links
- Heat-Sink&Os Heatsink 26K/W 25 mm 15 mm 11mm
- Heat-Sink&Os Heatsink 20K/W 25 mm 16 mm 16mm
- Heat-Sink&Os Heatsink 15K/W 30 mm 30 mm 30mm
- Heat-Sink&Os Heatsink 7.5K/W 30 mm 46.2 mm 20mm
- Heat-Sink&Os Heatsink 6.4K/W 30 mm 56.2 mm 20mm
- Heat-Sink&Os Heatsink 9.1K/W 30 mm 46.2 mm 16mm
- RS PRO Silver Aluminium Cable Clip Adhesive 24 mm 17mm 3.5 mm
- SPREADFAST Heatsink, Heat Sink Housing 15 mm 32 mm 32mm
