Heat-Sink&Os Heatsink, DIP, 9.1K/W 30 mm 46.2 mm 16mm
- RS Stock No.:
- 225-846
- Mfr. Part No.:
- PR1646-30-PB-SN
- Manufacturer:
- Heat-Sink&Os
Subtotal (1 unit)*
MYR7.69
FREE delivery for orders over RM 150.00
In Stock
- 91 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.69 |
*price indicative
- RS Stock No.:
- 225-846
- Mfr. Part No.:
- PR1646-30-PB-SN
- Manufacturer:
- Heat-Sink&Os
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heat-Sink&Os | |
| For Use With | DIP | |
| Product Type | Heatsink | |
| Length | 46.2mm | |
| Width | 16mm | |
| Height | 30mm | |
| Fastening | PCB Through Hole | |
| Thermal Resistance | 9.1K/W | |
| Colour | Black | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Heat-Sink&Os | ||
For Use With DIP | ||
Product Type Heatsink | ||
Length 46.2mm | ||
Width 16mm | ||
Height 30mm | ||
Fastening PCB Through Hole | ||
Thermal Resistance 9.1K/W | ||
Colour Black | ||
Finish Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP

Related links
- Heat-Sink&Os Heatsink 7.5K/W 30 mm 46.2 mm 20mm
- Heat-Sink&Os Heatsink 15K/W 30 mm 30 mm 30mm
- Heat-Sink&Os Heatsink 6.4K/W 30 mm 56.2 mm 20mm
- Heat-Sink&Os Heatsink 20K/W 25 mm 16 mm 16mm
- Heat-Sink&Os Heatsink 26K/W 25 mm 15 mm 11mm
- Heat-Sink&Os Heatsink 19K/W 25 mm 24 mm 17mm
- RS PRO Nitrile O-Ring O-Ring 46.2 mm OD
- HellermannTyton Black Edge Cable Clamp 7.9 mm x 28.6mm x 46.2 mm
