Jabra EVOLVE2 75 Black On Ear
- RS Stock No.:
- 285-6003
- Distrelec Article No.:
- 303-15-504
- Mfr. Part No.:
- 27599-989-899
- Manufacturer:
- Jabra
Subtotal (1 unit)*
MYR2,540.50
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,540.50 |
*price indicative
- RS Stock No.:
- 285-6003
- Distrelec Article No.:
- 303-15-504
- Mfr. Part No.:
- 27599-989-899
- Manufacturer:
- Jabra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jabra | |
| Product Type | Over Ear Headphones | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | No | |
| Speaker Frequency Range | 20Hz-20.000Hz | |
| Headset Design | On Ear | |
| Model Number | EVOLVE2 75 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jabra | ||
Product Type Over Ear Headphones | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone No | ||
Speaker Frequency Range 20Hz-20.000Hz | ||
Headset Design On Ear | ||
Model Number EVOLVE2 75 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Jabra EVOLVE2 75 headset is a world-class audio engineering for industry-leading call quality. Teamed an ultra-soft leatherette headband with a unique pressure-reducing ear cushion design to improve ventilation, for the ultimate all-day headset.
Incredible processing power
Crystal-clear calls
