Jabra Evolve2 65 Black On Ear

Subtotal (1 unit)*

MYR1,736.96

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,736.96

*price indicative

RS Stock No.:
210-1409
Distrelec Article No.:
302-26-399
Mfr. Part No.:
26599-989-899
Manufacturer:
Jabra
Find similar products by selecting one or more attributes.
Select all

Brand

Jabra

Product Type

On Ear Headset

Colour

Black

Noise Cancelling Technology

No

Noise Cancelling Microphone

No

Headset Design

On Ear

Speaker Frequency Range

20Hz-20.000Hz

Model Number

Evolve2 65

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Jabra Evolve2 65 UC Stereo USB-C Headset provides superior wireless audio performance. It has a noise isolating design and integrated busylight.

Up to 37 Hours of Battery Life

Noise Isolation with Angled Earcup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy