Jabra EVOLVE2 65 Black On Ear
- RS Stock No.:
- 285-6002
- Distrelec Article No.:
- 302-26-409
- Mfr. Part No.:
- 26599-999-989
- Manufacturer:
- Jabra
Subtotal (1 unit)*
MYR1,956.06
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,956.06 |
*price indicative
- RS Stock No.:
- 285-6002
- Distrelec Article No.:
- 302-26-409
- Mfr. Part No.:
- 26599-999-989
- Manufacturer:
- Jabra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jabra | |
| Product Type | Headphone | |
| Colour | Black | |
| Noise Cancelling Technology | No | |
| Noise Cancelling Microphone | No | |
| Headset Design | On Ear | |
| Speaker Frequency Range | 20Hz-20.000Hz | |
| Model Number | EVOLVE2 65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jabra | ||
Product Type Headphone | ||
Colour Black | ||
Noise Cancelling Technology No | ||
Noise Cancelling Microphone No | ||
Headset Design On Ear | ||
Speaker Frequency Range 20Hz-20.000Hz | ||
Model Number EVOLVE2 65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Jabra EVOLVE2 65 headset is available in a UC-certified variant and a Microsoft Teams-certified variant, for truly seamless communication. Memory foam oval ear cushions and pioneering new angled design cancels 48% more of the noise around you.
Work wirelessly, wherever
Optimized for all-day comfort
