RND
- RS Stock No.:
- 283-4314
- Distrelec Article No.:
- 301-86-329
- Mfr. Part No.:
- RND 745-00001
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR161.14
- RS Stock No.:
- 283-4314
- Distrelec Article No.:
- 301-86-329
- Mfr. Part No.:
- RND 745-00001
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 560-00193 Desoldering Kit Aluminium
- RND
- RND RND 425 Series, RND 425-00202 Pneumatic Fitting
- RND RND 150CBB Capacitor 3 μF 450V ac, Threaded Stud
- RND, RND 205 Series Cover For Use With D-Sub Connector
- RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RND RND Series Clear Natural Lid Aluminium Alloy Enclosure 55 mm x 142 mm x 202 mm
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row

