RND RND 155100 1R0 F, 10 Ω 100 W Wirewound Wirewound Resistor 0.05
- RS Stock No.:
- 804-970
- Mfr. Part No.:
- RND 155100 1R0 F
- Manufacturer:
- RND
N
Get a bulk buy discount
Add 5 more to save MYR6.55
View bulk pricing optionsSubtotal (1 unit)*
MYR66.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR66.88 | - |
| 5 + | MYR65.57 | MYR6.55 |
*price indicative
- RS Stock No.:
- 804-970
- Mfr. Part No.:
- RND 155100 1R0 F
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Wirewound Resistor | |
| Resistance | 10Ω | |
| Power Rating | 100W | |
| Series | RND 155 | |
| Package/Case | Aluminium Case | |
| Temperature Coefficient | 60 ppm - °C | |
| Tolerance | 0.05 | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 65.4mm | |
| Maximum Operating Temperature | 250°C | |
| Pin Count | 2 | |
| Overall Width | 48mm | |
| Overall Height | 26mm | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Wirewound Resistor | ||
Resistance 10Ω | ||
Power Rating 100W | ||
Series RND 155 | ||
Package/Case Aluminium Case | ||
Temperature Coefficient 60 ppm - °C | ||
Tolerance 0.05 | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Minimum Operating Temperature -25°C | ||
Overall Length 65.4mm | ||
Maximum Operating Temperature 250°C | ||
Pin Count 2 | ||
Overall Width 48mm | ||
Overall Height 26mm | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- IN
The RND resistor designed for high thermal performance, Ideal for applications requiring reliable electrical stability and mechanical rigidity, making it suitable for effective heat management.
Aluminium housing facilitates direct heat sink attachment for optimal thermal efficiency
Excellent heat transfer properties contribute to superior reliability and stability
Wide resistance values range from R10 to 10K ensures flexibility in specifications
Meets RoHS compliance standards for environmentally responsible usage
Custom terminations and mounting arrangements available to suit various applications
