Jabra Evolve2 85 Black On Ear
- RS Stock No.:
- 210-1415
- Distrelec Article No.:
- 302-26-416
- Mfr. Part No.:
- 28599-989-989
- Manufacturer:
- Jabra
Subtotal (1 unit)*
MYR3,759.76
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,759.76 |
*price indicative
- RS Stock No.:
- 210-1415
- Distrelec Article No.:
- 302-26-416
- Mfr. Part No.:
- 28599-989-989
- Manufacturer:
- Jabra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jabra | |
| Product Type | Over Ear Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Speaker Frequency Range | 20Hz-20.000Hz | |
| Headset Design | On Ear | |
| Model Number | Evolve2 85 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jabra | ||
Product Type Over Ear Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Speaker Frequency Range 20Hz-20.000Hz | ||
Headset Design On Ear | ||
Model Number Evolve2 85 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Jabra Evolve2 85 UC Stereo USB-A Headset with Active Noise Cancellation certified for use with numerous softphones and unified communications services. The headset senses environmental noise and eliminates it using 10 microphones and native intelligence. The advanced digital hybrid Active Noise Cancellation system removes distractions and lets you focus.
Up to 37 hours battery life
Bluetooth version - Bluetooth 5.0
Operating range up to 30m/Up to 100ft
Active Noise Cancellation
