Varta 18751101421 LED Light 400 lm Indestructible Pro Range
- RS Stock No.:
- 765-698
- Mfr. Part No.:
- 18751101421
- Manufacturer:
- Varta
N
Subtotal (1 unit)*
MYR332.11
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR332.11 |
*price indicative
- RS Stock No.:
- 765-698
- Mfr. Part No.:
- 18751101421
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Light | |
| Rechargeable | No | |
| Battery Type | Alkaline | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Housing Material | Rubber, TPE | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Series | Indestructible Pro | |
| Battery Supplied | Yes | |
| Battery/charging indicator | No | |
| Battery Size | AA | |
| Colour | Cool White, White | |
| Standards/Approvals | IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Light | ||
Rechargeable No | ||
Battery Type Alkaline | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Housing Material Rubber, TPE | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Series Indestructible Pro | ||
Battery Supplied Yes | ||
Battery/charging indicator No | ||
Battery Size AA | ||
Colour Cool White, White | ||
Standards/Approvals IEC 62262 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Flashlight is designed for durability and versatility. Engineered to withstand tough conditions, this robust light features a super bright 6W cool white LED, ensuring maximum visibility in any scenario. With multiple power modes, it seamlessly transitions from high to low settings, catering to different lighting needs while optimising battery life. Compact yet powerful, this flashlight is perfect for outdoor enthusiasts, professionals, and anyone in need of reliable illumination. Crafted from Durable materials, its built to endure the rigours of everyday use and extreme environments, ensuring a dependable light source you can trust.
Designed to withstand 4-meter drop tests for unmatched durability
Super bright 6W cool white LED for exceptional illumination
Convenient push switch allows easy access to High/Low/Off modes
Deep and narrow reflector extends beam distance for better range
Comfortable handle provides ease of use during extended periods
Extra thick housing and rubber head enhance impact resistance
Passed extreme temperature shock tests for reliable performance
Rated IP54 for dust and water resistance, ensuring usability in various conditions
Meets IK08 standards for impact protection, safeguarding against damage
Offers up to 10,000 switch cycle life for long-lasting functionality
Related links
- Varta 17732101421 LED Headlamp 350 lm Indestructible Pro Range
- Varta 18650101401 LED Wireless LED Headlamp 400 lm Wireless Pro Range 80 m
- brennenstuhl Work Light IP20
- Nightsearcher Rechargeable Floodlight Work Light 400 lm 24V
- Coast PS60 LED Head Torch 400 lm 37 m Range
- SCANGRIP 03.6212 LED Headlamp 400 lm I-VIEW Range 2 m
- brennenstuhl 1177310010 LED Head Torch 400 lm 80 M Range
- LEDLENSER NEO3 GREY/BLACK LED Head Torch 400 lm NEO Range 80 m
