Petzl E070CA00 Work Light Lithium-ion Battery 625 lm
- RS Stock No.:
- 763-353
- Mfr. Part No.:
- E070CA00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
MYR366.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR366.17 |
*price indicative
- RS Stock No.:
- 763-353
- Mfr. Part No.:
- E070CA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Product Type | Lithium-ion Battery | |
| Lamp Type | Work Light | |
| Luminous Flux | 625lm | |
| Hazardous Area Certification | No | |
| Battery Supplied | Yes | |
| Standards/Approvals | UN38.3 compliance. | |
| Weight | 23g | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Product Type Lithium-ion Battery | ||
Lamp Type Work Light | ||
Luminous Flux 625lm | ||
Hazardous Area Certification No | ||
Battery Supplied Yes | ||
Standards/Approvals UN38.3 compliance. | ||
Weight 23g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Pioneer Lithium Battery provides reliable power for various headlamp models and is designed for exceptional performance in demanding conditions. Its robust construction ensures safety and efficiency, making it Ideal for outdoor use.
Manufactured from high-quality lithium-ion technology for superior performance
Meets IEC 62133 and UL standards for safety compliance
Related links
- Petzl E069AB00 Work Light Lithium-ion Battery 350 lm
- Petzl E070BB00 Work Light Lithium-ion Battery 450 lm
- Petzl E069CB00 Work Light Lithium-ion Battery 475 lm
- Petzl E070AB00 Work Light Lithium-ion Battery 450 lm
- Petzl E069BB00 Work Light Lithium-ion Battery 350 lm
- Fluke Lithium-ion Battery BP291 5Ah, Lithium-ion
- Panduit VS-AVT-C08-L10 Voltage Tester Lithium-ion Battery Powered, VS-AVT-C08-L10
- FEIN 92604188010 Lithium-ion Battery Charger
