FEIN 92604188010 Lithium-ion Battery Charger
- RS Stock No.:
- 252-1250
- Mfr. Part No.:
- 92604188010
- Manufacturer:
- FEIN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-1250
- Mfr. Part No.:
- 92604188010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Battery Charger | |
| Battery Type | Lithium-ion | |
| Output Voltage | 12, 18V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Battery Charger | ||
Battery Type Lithium-ion | ||
Output Voltage 12, 18V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FEIN quick charger with Bluetooth connectivity for connecting to a mobile end device and for use with the my FEIN app. It shows the current charge state and the number of charge cycles to date on your smartphone or tablet. Provides notification when the battery is fully charged. It has short charge time because high charge current of 8 amps and process controlled charge management.
Large LED display
USB port for mobile charging
