StarTech.com HDMI2 series, 10.02 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 828-083
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-10M
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR306.39
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR306.39 |
*price indicative
- RS Stock No.:
- 828-083
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-10M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 10.02m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 3840 x 2160 px | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 10.02m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 3840 x 2160 px | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
Related links
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI2-CABLE-GRIP series - Male HDMI to Male HDMI Black

