Hama HDMI Cable series, 1.5 m 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 325-165
- Mfr. Part No.:
- 00305004
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR101.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR101.22 |
*price indicative
- RS Stock No.:
- 325-165
- Mfr. Part No.:
- 00305004
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 1.5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4096 x 2160 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 1.5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4096 x 2160 pixels | ||
- COO (Country of Origin):
- CN
The Hama High Speed HDMI Cable ensures high speed transmission of digital audio and video data between devices such as Blu ray players, satellite receivers, and TVs. It delivers flawless picture and sound quality, thanks to separately shielded lines that eliminate interference. Experience cinema like visuals with perfect, high resolution 4K Ultra HD, offering a stunning 4096 x 2160 pixel resolution for an exceptional viewing experience.
3D transmission
Up to 18 Gbit/s at 600 MHz bandwidth
HDMI CEC support
Related links
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Aten - Male HDMI to Male HDMI Black
- Aten - Male HDMI to Male HDMI Black
- Aten - Male HDMI to Male HDMI Black
