Eaton 98 W Hazardous Area Floodlight, LED, 277 V ac
- RS Stock No.:
- 220-6521
- Mfr. Part No.:
- 1 3042 211 005
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR17,978.22
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR17,978.22 |
**price indicative
- RS Stock No.:
- 220-6521
- Mfr. Part No.:
- 1 3042 211 005
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Wattage | 98 W | |
Lamp Type | LED | |
Voltage Rating | 277 V ac | |
Select all | ||
---|---|---|
Brand Eaton | ||
Wattage 98 W | ||
Lamp Type LED | ||
Voltage Rating 277 V ac | ||
Related links
- Eaton 49 W Hazardous Area Floodlight 277 V ac
- Eaton 147 W Hazardous Area Floodlight 277 V ac
- Eaton 294 W Hazardous Area Floodlight 277 V ac
- Eaton 245 W Hazardous Area Floodlight 277 V ac
- Eaton 196 W Hazardous Area Floodlight 277 V ac
- Eaton 67 W Lamp Hazardous Area Light Fitting 277 V ac
- Nightsearcher Floodlight Hazardous Area Light Pendant ATEX
- Eaton 22 W Lamp Hazardous Area Light Fitting Temp T4, 277 V ac