- RS Stock No.:
- 220-6527
- Mfr. Part No.:
- 1 3042 510 005
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR50,092.10
Units | Per Unit |
1 + | MYR50,092.10 |
- RS Stock No.:
- 220-6527
- Mfr. Part No.:
- 1 3042 510 005
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
Specifications
Attribute | Value |
---|---|
Wattage | 245 W |
Lamp Type | LED |
Voltage Rating | 277 V ac |