Flexitog Navy Polyester Balaclava
- RS Stock No.:
- 236-1654
- Mfr. Part No.:
- FH90
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
MYR52.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 72 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.97 |
*price indicative
- RS Stock No.:
- 236-1654
- Mfr. Part No.:
- FH90
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Style | Balaclava | |
| Product Type | Balaclava | |
| Colour | Navy | |
| Material | Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Style Balaclava | ||
Product Type Balaclava | ||
Colour Navy | ||
Material Polyester | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Flexitog Fleece Balaclava 220gsm has an elastic draw cord which you can adjust to your face size and offers good heat retention.
It is available in Olive, White and Cobalt colours
Adjustable suspenders with fix-lock
Related links
- Flexitog Navy Polyester Men's Zip L
- Flexitog Navy Polyester Men's Zip 3XL
- Petzl Black Polyester Balaclava
- Flexitog Navy 2XL
- Flexitog Navy Cold Resistant Jacket, XL 1 EA
- Flexitog Navy Waterproof Jacket Zip, XL 1 EA
- Flexitog Navy Cold Resistant Jacket, S 1 EA
- Petzl Black 4% Elastane Recycled Polyester Balaclava
