Petzl Black 4% Elastane, Polyester, Recycled Polyester Balaclava
- RS Stock No.:
- 832-514
- Mfr. Part No.:
- A016BB00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
MYR173.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.60 |
*price indicative
- RS Stock No.:
- 832-514
- Mfr. Part No.:
- A016BB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Hat | |
| Style | Balaclava | |
| Colour | Black | |
| Material | 4% Elastane, Polyester, Recycled Polyester | |
| Adjustable | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Hat | ||
Style Balaclava | ||
Colour Black | ||
Material 4% Elastane, Polyester, Recycled Polyester | ||
Adjustable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Petzl Beanie delivers a high-performance liner is designed to protect your head from cold wind and wet conditions. This low-profile fitted solution ensures optimal warmth and comfort while working at heights or participating in outdoor sports.
Highly breathable and quick-drying to wick sweat away from your skin
Designed with a reversible style and lateral ventilation zones over the ears
Machine washable at 30 °C for easy maintenance
Related links
- Petzl Black Polyester Balaclava
- Petzl Elastane One Size, Black
- Kustom Kit KK187 Lycra Cotton Acrylic Recycled Polyester Shirt
- Kustom Kit KK188 Polyester Elastane Lycra Recycled Polyester Shirt
- Flexitog Navy Polyester Balaclava
- Kustom Kit KK187 Polyester Elastane Acrylic Cotton Shirt
- Kustom Kit KK187 Acrylic Polyester Virgin Cotton Recycled Polyester Shirt
- Kustom Kit KK187 Acrylic Elastane Cotton Lycra Shirt
