Helly Hansen Black Acrylic Knitted Beanie
- RS Stock No.:
- 210-3059
- Mfr. Part No.:
- 79811_991-STD
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR113.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR113.58 |
*price indicative
- RS Stock No.:
- 210-3059
- Mfr. Part No.:
- 79811_991-STD
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Style | Knitted Beanie | |
| Product Type | Beanie | |
| Colour | Black | |
| Material | Acrylic | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Style Knitted Beanie | ||
Product Type Beanie | ||
Colour Black | ||
Material Acrylic | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Classic beanie to keep your head and ears warm on colder days.
Knitted beanie
HH Workwear logo
Main fabric: 100% Acrylic
Related links
- Helly Hansen Orange Acrylic Knitted Beanie
- Helly Hansen Green Acrylic Knitted Beanie
- Helly Hansen Navy Acrylic Knitted Beanie
- Portwest Navy 100% Acrylic Knitted Beanie
- Helly Hansen Black Belt, STD
- Helly Hansen Black Plastic Knee Pad, Trouser Knee Pocket
- Helly Hansen Vinyl Tool Bag with Shoulder Strap
- Helly Hansen Fabric Backpack with Shoulder Strap
