Helly Hansen Navy Acrylic Knitted Beanie
- RS Stock No.:
- 210-3057
- Mfr. Part No.:
- 74240_990-XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR113.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR113.58 |
*price indicative
- RS Stock No.:
- 210-3057
- Mfr. Part No.:
- 74240_990-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Beanie | |
| Style | Knitted Beanie | |
| Colour | Navy | |
| Material | Acrylic | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Beanie | ||
Style Knitted Beanie | ||
Colour Navy | ||
Material Acrylic | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Classic beanie to keep your head and ears warm on colder days.
Knitted beanie
HH Workwear logo
Main fabric: 100% Acrylic
Related links
- Portwest Navy 100% Acrylic Knitted Beanie
- Helly Hansen Orange Acrylic Knitted Beanie
- Helly Hansen Black Acrylic Knitted Beanie
- Helly Hansen Green Acrylic Knitted Beanie
- Helly Hansen Navy Polyester Beanie
- Helly Hansen LUNA Black Breathable Softshell Jacket Zipper, XL 1 EA
- Helly Hansen Navy 100% Polyamide Short Sleeve Sleeve T-Shirt XL
- Helly Hansen Navy 100% Cotton Short Sleeve Sleeve T-Shirt XL
