Squire Steel Blue Anti-Corrosion Hasp & Staples 152 mm
- RS Stock No.:
- 652-218
- Mfr. Part No.:
- No.8
- Manufacturer:
- Squire
Subtotal (1 unit)*
MYR197.27
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.27 |
*price indicative
- RS Stock No.:
- 652-218
- Mfr. Part No.:
- No.8
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Hasp & Staples | |
| Material | Steel | |
| Finish | Blue Anti-Corrosion | |
| Length | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Hasp & Staples | ||
Material Steel | ||
Finish Blue Anti-Corrosion | ||
Length 152mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire High-security hasp & staple is built for durability, featuring hardened steel construction with a blue anti-corrosion finish for long-lasting protection. Its hardened steel staple enhances security, while coach bolt fixings provide extra reinforcement against tampering. Ideal for securing sheds, cupboards, storage areas, cabinets, and lockers, it offers reliable safeguarding for various applications.
Concealed fixings
Can be used on single or double doors
Suitable for indoor and outdoor use
Medium to High security rating
Related links
- Squire Steel Anti-Corrosion Hasp & Staples 231 mm
- Squire Steel Black Anti-Corrosion Hasp & Staples 200 mm
- Squire Steel Steel Door Bolt 135 mm 68mm
- Squire Steel Black Powder Coated Door Bolt 120 mm 50mm
- Squire Steel, Die Cast Navy Door Bolt 90 mm 37mm
- RS PRO Steel Zinc Plated Hasp & Staple 150 mm
- Master Lock Steel Steel Lockout Hasp, 25 mm 60mm 175 mm
- Master Lock Steel Steel Lockout Hasp, 25 mm 60mm 82 mm
