Centurion Safety S08 CONCEPT White Safety Helmet Chin Strap Included Ventilated Adjustable

This image is representative of the product range

Subtotal (1 unit)*

MYR151.72

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR151.72

*price indicative

RS Stock No.:
274-5993
Mfr. Part No.:
9012440 S08CWRF
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

White

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Short

Suspension Adjustment Type

Ratchet

Rain Gutter

No

Series

S08 CONCEPT

Standards/Approvals

EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy